1868755 | DYMO

Labelling tape cartridge, 54 mm, tape white, font black, 7 m, 1868755

Order No.: 17L2212
EAN: 4099891428532
MPN:
1868755
ETIKETT 54mm x 7m sw auf ws
1868755 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
98.1393 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.14 € *
Price list
Quantity
Price per unit*
1 pcs.
98.1393 €
5 pcs.
93.2365 €
10 pcs.
88.5836 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Band color weiß
Width 54 mm
Suitable for XTL-500
Length 7 m
Material Vinyl
Font color schwarz
Logistics
Country of origin BE
Customs tariff number 96121080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes