1868765 | DYMO

Labelling tape cartridge, 54 mm, tape red, font white, 7 m, 1868765

Order No.: 17L2214
EAN: 4099891428556
MPN:
1868765
ETIKETT 54mm x 7m weiß auf rot
1868765 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
77.1120 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
77.11 € *
Price list
Quantity
Price per unit*
1 pcs.
77.1120 €
5 pcs.
73.2683 €
10 pcs.
69.6031 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Band color rot
Width 54 mm
Suitable for XTL-500
Length 7 m
Material Vinyl
Font color weiß
Logistics
Country of origin BE
Customs tariff number 96121080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes