1868775 | DYMO

Labelling tape cartridge, 54 mm, tape yellow, font black, 7 m, 1868775

Order No.: 17L2216
EAN: 4099891428570
MPN:
1868775
ETIKETT 54mm x 7m sw auf ge
1868775 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
98.1393 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
98.14 € *
Price list
Quantity
Price per unit*
1 pcs.
98.1393 €
5 pcs.
93.2365 €
10 pcs.
88.5836 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Bandfarbe gelb
Breite 54 mm
Geeignet für XTL-500
Länge 7 m
Material Vinyl
Schriftfarbe schwarz
Logistics
Ursprungsland BE
Zolltarifnummer 96121080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes