1868775 | DYMO
Labelling tape cartridge, 54 mm, tape yellow, font black, 7 m, 1868775
Order No.: 17L2330
EAN: 071701001542
MPN:
1868775
XTL All Pupose Vinyl
Unit Price (€ / pc.)
68.544 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Vinyl labels, 1868775, DYMO
From textured surfaces to cables, vinyl labels are ideal for almost any labeling application. Vinyl offers moisture, chemical and UV resistance, making it ideal for labeling both indoors and outdoors.
Features
- Moisture, chemical and UV resistance makes vinyl ideal for indoor/outdoor use
- Durable thermal transfer printing technology - label text won’t smear or fade
- Easy-to-peel split back design makes applying labels quick and easy
- UL recognized as a component to UL 969
Technical specifications
Band color | gelb | |
Width | 54 mm | |
Suitable for | XTL-500 | |
Length | 7 m | |
Material | Vinyl | |
Font color | schwarz |
Download
Logistics
Country of origin | BE |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |