1868796 | DYMO

Labelling tape cartridge, 24 mm, tape black, font white, 7 m, 1868796

Order No.: 17L2141
EAN: 4099891428112
MPN:
1868796
ETIKETT 12mm x 7m ws auf sw
DYMO
1868796 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
36.6639 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
36.66 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6639 €
5 pcs.
34.8313 €
10 pcs.
33.0939 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Band color black
Width 24 mm
Suitable for XTL-500
Length 7 m
Material vinyl
Font color white
Logistics
Country of origin BE
Customs tariff number 96121080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes