1978366 | DYMO

Labelling tape cartridge, 12 mm, tape red, font white, 3 m, 1978366

Order No.: 17L2402
EAN: 3501179783666
MPN:
1978366
LabelManager Durable
1978366 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
11.90 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.90 €

High-performance permanent polyester tape, 1978366, DYMO

Ideal for labelling kitchens, pantries, utility cupboards, laundry rooms, workshops or garage. Indoor/outdoor water-resistant design withstands UV light, heat, humidity, household cleaners and near freezing conditions.

Features

  • Industrial strength adhesive helps to ensure labels stay stuck to a variety of surfaces
  • Scratch and tear resistant material helps ensure text stays legible
  • Perfect for mugs, water bottles and food storage containers
Technical specifications
Suitable for LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO
Font color weiß
Band color rot
Length 3 m
Width 12 mm
Material Vinyl
Logistics
Country of origin BE
Customs tariff number 58079090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes