1978367 | DYMO
Labelling tape cartridge, 12 mm, tape orange, font black, 3 m, 1978367
Order No.: 17L2331
EAN: 3501179783673
MPN:
1978367
LabelManager Durable
Series: LabelManager Durable
Unit Price (€ / pc.)
11.3645 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
High-performance permanent polyester tape, 1978367, DYMO
D1 Durable labels are ideal for labelling kitchens, pantries, utility cupboards, laundry rooms, workshops or garage. Indoor/outdoor water-resistant design withstands UV light, heat, humidity, household cleaners and near freezing conditions.
Features
- Industrial strength adhesive helps to ensure labels stay stuck to a variety of surfaces
- Scratch and tear resistant material helps ensure text stays legible
- Labels are perfect for mugs, water bottles and food storage containers
Technical specifications
Band color | orange | |
Width | 12 mm | |
Suitable for | LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO | |
Length | 3 m | |
Font color | schwarz |
Download
Logistics
Country of origin | BE |
Customs tariff number | 58079090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |