2093098 | DYMO
Labelling tape cartridge, 19 mm, tape white, font black, 7 m, 2093098
Order No.: 17L2307
EAN: 3026980930981
MPN:
2093098
LabelManager Standard
Series: LabelManager Standard
Unit Price (€ / pck.)
180.88 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Authentic D1 Labels, 2093098, DYMO
Features
- 10 rolls of authentic DYMO D1 label tape make labelling nearly everything in the office or home easy
- Thermal transfer printing process eliminates ink and toner
- Split-back “Easy Peel” for trouble-free application
- Adheres to most clean, flat surfaces including plastic, paper, metal, wood and glass and removes without residue
Technical specifications
Suitable for | D1-Beschriftungsgeräte | |
Font color | schwarz | |
Band color | weiß | |
Length | 7 m | |
Width | 19 mm | |
Material | Polyester |
Download
Logistics
Country of origin | BE |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |