2187329 | DYMO
Labelling tape cartridge, 54 mm, 70 mm, 2187329
Order No.: 17L2416
EAN: 00071701063656
MPN:
2187329
LabelWriter Specialty
Series: LabelWriter Specialty
Unit Price (€ / pck.)
35.5810 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Labels for food industry, 2187329, DYMO
Features
- Colour-coded labels indicate "day of week" for commercial kitchen stock rotation
- Quick and easy application for food storage containers, ideal for commerical kitchens and refrigerators, catering businesses, schools and hospitals and other food service or food prep facilities
- Waste 65% fewer labels, and reduce print defects by up to 97% with Automatic Label Recognition
- Premium print quality for crisper images, barcodes and QR codes - easy to scan and organize
- Compatible with DYMO LabelWriter label makers; DYMO LabelWriter packaging is made from mixed 80% recycled and FSC certified materials and the paper labels are FSC certified
Technical specifications
Width | 54 mm | |
Length | 70 mm | |
Material | Papier |
Download
Logistics
Country of origin | BE |
Customs tariff number | 48219010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |