31000 | DYMO

Metal embossing tape, 12 mm, tape silver, font silver, 4.8 m, 31000

Order No.: 07L5623
EAN: 5411313310000
MPN:
31000
S0720160
31000 DYMO Ink rolls, Writing ribbons
Image may differ

Abgekündigt

Unit Price (€ / pc.)
7.7231 € *
Available: 112 pcs.
Leadtime: 1 Week **
Total Price:
7.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.7231 €

Metal embossing tapes for Rhino M1011, type Dymo 3.

For industrial, building, sanitary and other applications; Width: 12 mm.

Technical attributes (type, material, roll length): 31000, aluminum without adhesive, 4.8 m

Technical specifications
Suitable for Rhino M1011 Typ Dymo 3
Font color silber
Band color silber
Length 4.8 m
Width 12 mm
Material Aluminium
Logistics
Country of origin CN
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes