31000 | DYMO
Embossing tape, 12 mm, 4.8 m, 31000
Order No.: 17L2409
EAN: 5411313310000
MPN:
31000
M1011 Consumables
Unit Price (€ / pc.)
10.234 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Non-Adhesive Aluminum Embossing Tape, 31000, DYMO
Features
- Create 12 mm non-adhesive aluminium labels for construction projects and DIY
- Aluminium labels have excellent resistance to chemicals, extreme weather conditions, high and low temperatures and abrasion
- Ideal for marking pipelines, underground cables, engine parts, building materials and more
- Compatible with the Rhino M1011 Embosser only
Technical specifications
Width | 12 mm | |
Suitable for | Dymo M1011 | |
Length | 4.8 m | |
Material | Aluminium |
Download
Logistics
Country of origin | AU |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |