32500 | DYMO

Embossing tape, 12 mm, 6.4 m, 32500

Order No.: 17L2365
EAN: 5411313325004
MPN:
32500
M1011 Consumables
32500 DYMO Ink rolls, Writing ribbons Image 1
32500 DYMO Ink rolls, Writing ribbons Image 2
32500 DYMO Ink rolls, Writing ribbons Image 3
Image may differ
Unit Price (€ / pc.)
15.7080 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7080 €

Stainless steel embossing labels, 32500, DYMO

Features

  • Create 12 mm non-adhesive stainless steel labels for construction projects and DIY
  • Excellent resistance to chemicals, abrasion, extreme weather conditions, and high and low temperatures
  • Ideal for marking pipelines, underground cables, engine parts, building materials and more
  • Compatible with the Rhino M1011 Embosser only
Technical specifications
Width 12 mm
Suitable for Dymo M1011
Length 6.4 m
Material Edelstahl
Logistics
Country of origin AU
Customs tariff number 73269098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes