520102 | DYMO

Embossing tape, 9 mm, tape red, 3 m, 520102

Order No.: 07L6081
EAN: 3026985201024
MPN:
520102
DY EMB 3.3"-9MM 10PK RD TAPE GLOBAL
520102 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.95 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9508 €
5 pcs.
3.7485 €
10 pcs.
3.5581 €
*incl. VAT plus shipping costs
**Subject to prior sale

Embossing Tape, 520102, Dymo

DYMO plastic embossing tapes adhere to all flat and clean surfaces. Labels are resistant to water, corrosion, abrasion and most chemicals and are suitable for both indoor and outdoor use with excellent adhesive properties.

Features

  • Durable DYMO plastic embossed labels with raised lettering for a 3D effect
  • Ideal for home, office and outdoor use, the labels are fade resistant and durable
  • Adheres to most clean surfaces and will not break or leave residue when removed
  • Strong color for additional visual effect
Technical specifications
Band color rot
Width 9 mm
Suitable for Omega Prägegerät
Length 3 m
Material Kunststoff
Logistics
Country of origin CN
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes