520102 | DYMO

Embossing tape, 9 mm, tape red, font white, 3 m, 520102

Order No.: 17L2422
EAN: 3026985201024
MPN:
520102
Embossing Plastic
520102 DYMO Ink rolls, Writing ribbons Image 1
520102 DYMO Ink rolls, Writing ribbons Image 2
520102 DYMO Ink rolls, Writing ribbons Image 3
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5105 €

Embossing labels, 520102, DYMO

Whether you use them indoors or outdoors, you can count on DYMO Plastic Embossing labels to last - they stick to any smooth, clean surface and come in a variety of colors for added visual impact and easy communication. Sticks to any smooth, clean surface.

Technical specifications
Bandfarbe rot
Breite 9 mm
Geeignet für Dymo Omega
Länge 3 m
Material Kunststoff
Schriftfarbe weiß
Logistics
Ursprungsland BE
Zolltarifnummer 39191019
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes