622289 | DYMO
Labelling tape cartridge, 12 mm, tape transparent, font black, 5.5 m, 622289
Unit Price (€ / pc.)
19.8730 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Permanent labels, 622289, DYMO
Permanent labels for labeling panels, blocks, faceplates, shelves, bins, beams and more. Permanent Polyester labels have a polished finish that leaves your work looking professional.Available in smaller widths that fit most patch panels, blocks and other distribution panels.
Features
- Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
- Thermal transfer printing technology - label text won't smudge, smear, or fade
- Easy-to-peel split back design makes applying labels quick and easy
Technical specifications
Suitable for | LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO | |
Font color | schwarz | |
Band color | transparent | |
Length | 5.5 m | |
Width | 12 mm | |
Material | Polyester |
Download
Logistics
Country of origin | BE |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |