S0718040 | DYMO

Labelling tape cartridge, 12 mm, tape white, font black, 3.5 m, S0718040

Order No.: 17L2413
EAN: 5411313169578
MPN:
S0718040
LabelManager Standard
S0718040 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
17.7905 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
17.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.7905 €

Flexible nylon labels, S0718040, DYMO

DYMO D1 labels offer the performance and variety you need for most labeling jobs.They adhere to most clean, flat surfaces - including plastic, paper, metal, wood and glass - and feature easy-peel backing for trouble-free application. Versatile, durable and available in a wide variety of widths and colors, D1 labels take the hassle out of home and office organization.

Features

  • Thermal transfer printing process eliminates the need for ink and toner
  • Easy-to-peel split back design makes applying labels quick and easy
  • Adheres to most curved and textured surfaces including plastic, paper, metal, wood and glass and removes without residue
Technical specifications
Suitable for LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO
Font color schwarz
Band color weiß
Length 3.5 m
Width 12 mm
Material Nylon
Logistics
Country of origin BE
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes