S0718050 | DYMO

Labelling tape cartridge, 19 mm, tape white, font black, 3.5 m, S0718050

Order No.: 17L2356
EAN: 5411313169585
MPN:
S0718050
LabelManager Durable
S0718050 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
22.7290 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
22.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.7290 €

Flexible nylon labels, S0718050, DYMO

Features

  • Authentic DYMO D1 labels are perfect for a wide range of home and office labelling jobs
  • Thermal transfer printing process eliminates ink and toner
  • Split-back “Easy Peel” for trouble-free application
  • Adheres to most clean, flat surfaces including plastic, paper, metal, wood and glass and removes without residue
Technical specifications
Suitable for LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO
Font color schwarz
Band color weiß
Length 3.5 m
Width 19 mm
Material Nylon
Logistics
Country of origin BE
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes