S0718070 | DYMO
Labelling tape cartridge, 19 mm, tape white, font black, 5.5 m, S0718070
Order No.: 17L2317
EAN: 5411313169608
MPN:
S0718070
LabelManager Durable
Series: LabelManager Durable
Unit Price (€ / pc.)
22.7290 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Permanent Polyester Labels, S0718070, DYMO
Features
- Authentic DYMO D1 labels are perfect for a wide range of home and office labelling jobs
- Thermal transfer printing process eliminates ink and toner
- Split-back “Easy Peel” for trouble-free application
- Adheres to most clean, flat surfaces including plastic, paper, metal, wood and glass and removes without residue
Technical specifications
Suitable for | LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO | |
Font color | schwarz | |
Band color | weiß | |
Length | 5.5 m | |
Width | 19 mm | |
Material | Polyester |
Download
Logistics
Country of origin | BE |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |