S0720540 | DYMO
Labelling tape cartridge, 12 mm, tape blue, font white, 7 m, S0720540
Order No.: 07L5766
EAN: 5411313450140
MPN:
S0720540
45014
Unit Price (€ / pc.)
24.9662 € *
Available: 2 pcs.
Leadtime: 1 Week **
Labelling tape cartridge, S0720540, DYMO
Labelling tape cartridge, 12 mm, tape blue, font white, 7 m
Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.
Features
- Single cassette system
- Thermal transfer technology
- Quick and easy to use – just insert the cassette and start labelling
Technical specifications
Band color | blau | |
Width | 12 mm | |
Suitable for | Dymo-Beschriftungsgeräte Typ S072 | |
Length | 7 m | |
Material | Kunststoff | |
Font color | weiß |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |