S0720570 | DYMO
Labelling tape cartridge, 12 mm, tape red, font black, 7 m, S0720570
Order No.: 07L5769
EAN: 5411313450171
MPN:
S0720570
45017
Unit Price (€ / pc.)
25.5136 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
25.51 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5136 €
5 pcs.
23.9785 €
15 pcs.
23.0622 €
50 pcs.
22.0388 €
150 pcs.
21.1225 €
*incl. VAT plus shipping costs
**Subject to prior sale
Labelling tape cartridge, S0720570, DYMO
Labelling tape cartridge, 12 mm, tape red, font black, 7 m
Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.
Features
- Single cassette system
- Thermal transfer technology
- Quick and easy to use – just insert the cassette and start labelling
Technical specifications
Band color | rot | |
Width | 12 mm | |
Suitable for | Dymo-Beschriftungsgeräte Typ S072 | |
Length | 7 m | |
Material | Kunststoff | |
Font color | schwarz |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |