S0720600 | DYMO
Labelling tape cartridge, 12 mm, tape transparent, font white, 7 m, S0720600
Order No.: 17L2321
EAN: 5411313450201
MPN:
S0720600
LabelManager Standard
Series: LabelManager Standard
Unit Price (€ / pc.)
17.7905 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Authentic D1 Labels, S0720600, DYMO
Features
- Authentic DYMO D1 label tape makes labelling nearly everything in the office or home easy
- Thermal transfer printing process eliminates ink and toner
- Split-back “Easy Peel” for trouble-free application
- Adheres to most clean, flat surfaces including plastic, paper, metal, wood and glass and removes without residue
Technical specifications
Suitable for | LabelManager, Rhino, LabelPoint, LabelWriter 450 DUO | |
Font color | weiß | |
Band color | transparent | |
Length | 7 m | |
Width | 12 mm | |
Material | Polyester |
Download
Logistics
Country of origin | BE |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |