S0720690 | DYMO

Labelling tape cartridge, 9 mm, tape white, font blue, 7 m, S0720690

Order No.: 07L5778
EAN: 5411313409148
MPN:
S0720690
40914
DYMO
S0720690 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
23.8714 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.87 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8714 €
5 pcs.
22.6814 €
10 pcs.
21.5628 €
*incl. VAT plus shipping costs
**Subject to prior sale

Labelling tape cartridge, S0720690, DYMO

Labelling tape cartridge, 9 mm, tape white, font blue, 7 m

Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.

Features

  • Single cassette system
  • Thermal transfer technology
  • Quick and easy to use – just insert the cassette and start labelling
Technical specifications
Bandfarbe weiß
Breite 9 mm
Geeignet für Dymo-Beschriftungsgeräte Typ S072
Länge 7 m
Material Kunststoff
Schriftfarbe blau
Logistics
Ursprungsland BE
Zolltarifnummer 39191012
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes