S0720730 | DYMO

Labelling tape cartridge, 9 mm, tape yellow, font black, 7 m, S0720730

Order No.: 07L5785
EAN: 5411313409186
MPN:
S0720730
40918
S0720730 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
23.8714 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
23.87 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8714 €
5 pcs.
22.4434 €
15 pcs.
21.5866 €
50 pcs.
20.6227 €
150 pcs.
19.7778 €
*incl. VAT plus shipping costs
**Subject to prior sale

Labelling tape cartridge, S0720730, DYMO

Labelling tape cartridge, 9 mm, tape yellow, font black, 7 m

Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.

Features

  • Single cassette system
  • Thermal transfer technology
  • Quick and easy to use – just insert the cassette and start labelling
Technical specifications
Band color gelb
Width 9 mm
Suitable for Dymo-Beschriftungsgeräte Typ S072
Length 7 m
Material Kunststoff
Font color schwarz
Logistics
Country of origin BE
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes