S0720770 | DYMO

Labelling tape cartridge, 6 mm, tape transparent, font black, 7 m, S0720770

Order No.: 07L5773
EAN: 5411313436106
MPN:
S0720770
43610
DYMO
S0720770 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
22.2649 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
22.26 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2649 €
5 pcs.
20.9321 €
15 pcs.
20.1348 €
50 pcs.
19.2423 €
150 pcs.
18.4331 €
*incl. VAT plus shipping costs
**Subject to prior sale

Labelling tape cartridge, S0720770, DYMO

Labelling tape cartridge, 6 mm, tape transparent, font black, 7 m

Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.

Features

  • Single cassette system
  • Thermal transfer technology
  • Quick and easy to use – just insert the cassette and start labelling
Technical specifications
Bandfarbe transparent
Breite 6 mm
Geeignet für Dymo-Beschriftungsgeräte Typ S072
Länge 7 m
Material Kunststoff
Schriftfarbe schwarz
Logistics
Ursprungsland BE
Zolltarifnummer 39191012
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes