S0720790 | DYMO
Labelling tape cartridge, 6 mm, tape yellow, font black, 7 m, S0720790
Unit Price (€ / pc.)
22.2649 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
22.26 € *
Price list
Quantity
Price per unit*
1 pcs.
22.2649 €
5 pcs.
20.9321 €
15 pcs.
20.1348 €
50 pcs.
19.2423 €
150 pcs.
18.4331 €
*incl. VAT plus shipping costs
**Subject to prior sale
Labelling tape cartridge, S0720790, DYMO
Labelling tape cartridge, 6 mm, tape yellow, font black, 7 m
Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.
Features
- Single cassette system
- Thermal transfer technology
- Quick and easy to use – just insert the cassette and start labelling
Technical specifications
Suitable for | Dymo-Beschriftungsgeräte Typ S072 | |
Font color | schwarz | |
Band color | gelb | |
Length | 7 m | |
Width | 6 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |