S0720830 | DYMO

Labelling tape cartridge, 19 mm, tape white, font black, 7 m, S0720830

Order No.: 07L5456
EAN: 5411313452137
MPN:
S0720830
45803
S0720830 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
32.4870 € *
Available: 3 pcs.
Next delivery: 4 pcs. on 2025-04-24
Leadtime: 1 Week **
Total Price:
32.49 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4870 €
5 pcs.
30.5354 €
15 pcs.
29.3692 €
50 pcs.
28.0602 €
150 pcs.
26.8940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Labelling tape cartridge, S0720830, DYMO

Labelling tape cartridge, 19 mm, tape white, font black, 7 m

Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.

Features

  • Single cassette system
  • Thermal transfer technology
  • Quick and easy to use – just insert the cassette and start labelling
Technical specifications
Suitable for Dymo-Beschriftungsgeräte Typ S072
Font color schwarz
Band color weiß
Length 7 m
Width 19 mm
Material Kunststoff
Logistics
Country of origin BE
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes