S0720910 | DYMO
Labelling tape cartridge, 19 mm, tape black, font white, 7 m, S0720910
Order No.: 07L5472
EAN: 5411313452212
MPN:
S0720910
45811
Unit Price (€ / pc.)
32.4870 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
32.49 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4870 €
5 pcs.
30.5354 €
15 pcs.
29.3692 €
50 pcs.
28.0602 €
150 pcs.
26.8940 €
*incl. VAT plus shipping costs
**Subject to prior sale
Labelling tape cartridge, S0720910, DYMO
Labelling tape cartridge, 19 mm, tape black, font white, 7 m
Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.
Features
- Single cassette system
- Thermal transfer technology
- Quick and easy to use – just insert the cassette and start labelling
Technical specifications
Bandfarbe | schwarz | |
Breite | 19 mm | |
Geeignet für | Dymo-Beschriftungsgeräte Typ S072 | |
Länge | 7 m | |
Material | Kunststoff | |
Schriftfarbe | weiß |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 39191012 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |