S0720970 | DYMO
Labelling tape cartridge, 24 mm, tape red, font black, 7 m, S0720970
Order No.: 07L5482
EAN: 5411313537179
MPN:
S0720970
53717
Unit Price (€ / pc.)
27.2510 € *
Available: 2 pcs.
Leadtime: 1 Week **
Labelling tape cartridge, S0720970, DYMO
Labelling tape cartridge, 6 mm, tape red, font black, 7 m
Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.
Features
- Single cassette system
- Thermal transfer technology
- Quick and easy to use – just insert the cassette and start labelling
Technical specifications
Bandfarbe | rot | |
Breite | 24 mm | |
Geeignet für | Dymo-Beschriftungsgeräte Typ S072 | |
Länge | 7 m | |
Material | Kunststoff | |
Schriftfarbe | schwarz |
Download
Logistics
Ursprungsland | BE |
Zolltarifnummer | 39191012 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |