S0720980 | DYMO

Labelling tape cartridge, 24 mm, tape yellow, font black, 7 m, S0720980

Order No.: 07L5483
EAN: 5411313537186
MPN:
S0720980
53718
S0720980 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
37.4969 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
37.50 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4969 €
5 pcs.
35.6286 €
10 pcs.
33.8436 €
*incl. VAT plus shipping costs
**Subject to prior sale

Labelling tape cartridge, S0720980, DYMO

Labelling tape cartridge, 6 mm, tape yellow, font black, 7 m

Dymo D1 Tape is supplied with DYMO’s Easy Peel back-slit for trouble-free label application.

Features

  • Single cassette system
  • Thermal transfer technology
  • Quick and easy to use – just insert the cassette and start labelling
Technical specifications
Suitable for Dymo-Beschriftungsgeräte Typ S072
Font color schwarz
Band color gelb
Length 7 m
Width 24 mm
Material Kunststoff
Logistics
Country of origin BE
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes