S0721510 | DYMO

Letratag tape, 12 mm, tape white, font black, 4 m, S0721510

Order No.: 07L6041
EAN: 5411313912006
MPN:
S0721510
DY LT PAP BLK/WHT TAPE EU
Series: LetraTag Paper
S0721510 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
10.3411 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
10.34 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3411 €
10 pcs.
9.1035 €
50 pcs.
8.4847 €
150 pcs.
8.1158 €
500 pcs.
7.6993 €
*incl. VAT plus shipping costs
**Subject to prior sale

LT-Tape, S0721510, Dymo

DYMO have created a fantastic series of Letratag tapes. They are so easy to use and perform at that highest level. Simplify place into the tape cassette to apply labels quick and easy on any surface. Letratag tapes add visual impact, easy communication and an economical solution for labelling almost anything in your home or office.

Features

  • Plastic Tape
  • Tear Resistant
  • Very durable
  • For use with Dymo LetraTag Label Makers
Technical specifications
Suitable for Etikettendrucker
Font color schwarz
Band color weiß
Length 4 m
Width 12 mm
Material Papier
Logistics
Country of origin BE
Customs tariff number 39261000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes