S0721530 | DYMO

Letratag tape, 12 mm, tape transparent, font black, 4 m, S0721530

Order No.: 07L6065
EAN: 5411313122672
MPN:
S0721530
DY LT BLK/CLR TAPE EU
Series: LetraTag
S0721530 DYMO Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
11.3050 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
10 pcs.
9.9484 €
50 pcs.
9.2701 €
150 pcs.
8.8655 €
500 pcs.
8.4133 €
*incl. VAT plus shipping costs
**Subject to prior sale

LT-Tape, S0721530, Dymo

DYMO have created a fantastic series of Letratag tapes. They are so easy to use and perform at that highest level. Simplify place into the tape cassette to apply labels quick and easy on any surface. Letratag tapes add visual impact, easy communication and an economical solution for labelling almost anything in your home or office.

Features

  • Plastic Tape
  • Tear Resistant
  • Very durable
  • For use with Dymo LetraTag Label Makers
Technical specifications
Band color transparent
Width 12 mm
Suitable for Etikettendrucker
Length 4 m
Material Kunststoff
Font color schwarz
Logistics
Country of origin BE
Customs tariff number 39261000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes