S0721650 | DYMO
Letratag tape, 12 mm, tape blue, font black, 4 m, S0721650
Unit Price (€ / pc.)
11.3050 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.31 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3050 €
5 pcs.
10.7457 €
10 pcs.
10.1983 €
*incl. VAT plus shipping costs
**Subject to prior sale
LT-Tape, S0721650, Dymo
DYMO have created a fantastic series of Letratag tapes. They are so easy to use and perform at that highest level. Simplify place into the tape cassette to apply labels quick and easy on any surface. Letratag tapes add visual impact, easy communication and an economical solution for labelling almost anything in your home or office.
Features
- Plastic Tape
- Tear Resistant
- Very durable
- For use with Dymo LetraTag Label Makers
Technical specifications
Suitable for | Etikettendrucker | |
Font color | schwarz | |
Band color | blau | |
Length | 4 m | |
Width | 12 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39261000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |