S0721670 | DYMO
Labelling tape cartridge, 12 mm, tape yellow, font black, 4 m, S0721670
Order No.: 07L5667
EAN: 5411313912228
MPN:
S0721670
91222
As an alternative, we recommend the following item:

Letratag tape, 12 mm, tape yellow, font black, 4 m, S0721620
Order No.: 07L6067
Manufacturer: DYMO
per pc. 11.3050 € *
*incl. VAT plus shipping costs
Corresponding 4.0 m labeling tape cartridges for LetraTag, type S07.
Type: S0721670, width 12 mm, plastic, hyper yellow
Technical specifications
Suitable for | LT-100/XTL-500 | |
Font color | schwarz | |
Band color | gelb | |
Length | 4 m | |
Width | 12 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | BE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |