S0847750 | DYMO
Embossing tape, 9 mm, tape black/red/blue, font white, 3 m, S0847750
Unit Price (€ / pck.)
7.0091 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Embossing labels, S0847750, DYMO
Whether you use them indoors or outdoors, you can count on DYMO Plastic Embossing labels to last - they stick to any smooth, clean surface and come in a variety of colors for added visual impact and easy communication.
Technical specifications
Suitable for | Dymo Junior, Omega | |
Font color | weiß | |
Band color | schwarz/rot/blau | |
Length | 3 m | |
Width | 9 mm | |
Material | Kunststoff |
Download
Logistics
Country of origin | BE |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |