1852998 | DYMO
Label printer, 180 dpi, DYMO 1852998
Unit Price (€ / pc.)
177.31 € *
Available: 1 pcs.
Industrial label maker kit case, 1852998, DYMO
Features
- Easily enter text with a familiar computer-style keyboard
- Uses convenient one-touch “Hot Keys” to access shortcuts for creating and formatting wire/cable wraps, flags, Code 39 and Code 128 bar codes, fixed-length, general, and breaker labels
- Quickly access your most commonly used labels, symbols and terms with the “Favourites” key
- Avoid repeated steps with the “Custom” key - customise and save settings for individual label formats
- Print 6 mm, 9 mm, 12 mm and 19 mm wide industrial-strength labels in a variety of materials and colours - PLUS print directly on heat-shrink tubes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label printer | |
| Resolution | 180 dpi | |
| Power supply | AC adapter, 6 x AA battery | |
| Width | 275 mm | |
| Height | 265 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84433900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |