2000931 | DYMO
Label printer, 300 x 600 dpi, DYMO 2000931
Order No.: 17L2300
EAN: 3501170009314
MPN:
2000931
LabelWriter Wireless
Series: LabelWriter Wireless
Unit Price (€ / pc.)
236.81 € *
Standard delivery time from the manufacturer is: 2 Weeks
Wireless label printer, 2000931, DYMO
Print labels directly from Macs, PCs, smartphones and tablets using the built-in Wi-Fi or add the DYMO LabelWriter Wireless to a network for easy sharing with others. This dedicated label printer with direct thermal print technology helps prevent unnecessary sheet label waste by printing exactly the right number of labels and eliminates the need for costly desktop printer ink or toner. No matter the device used to connect, free DYMO software allows for quick design and printing of labels.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label printer | |
| Resolution | 300 x 600 dpi | |
| Power supply | AC adapter | |
| Length | 254 mm | |
| Width | 179 mm | |
| Height | 184 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84433900 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | in_review |
| SVHC free | not_specified |