2112722 | DYMO
Label printer, 300 dpi, DYMO 2112722
Label printer, 2112722, DYMO
The LabelWriter 550 Printer by DYMO comes with unique new label-type recognition and display technology, so you always know the size, type, and number of labels remaining at a glance. Direct thermal technology removes the need for costly ink or toner, and intelligent DYMO Connect for Desktop software connects your PC or Mac for a range of stylish design possibilities.
The new and improved LabelWriter 550 Printer is an efficient and cost-effective solution for your professional mailing, filing, visitor management, and other labeling needs. Direct thermal printing technology also replaces the need to buy costly ink or toner, and the printer’s sleek, compact design and portable size mean it fits into any modern workspace with ease.
Features
- Automatic new label recognition function - see the size, type, and number of remaining labels at a glance
- Print precise label quantities with ease - no more wrestling with sheet labels
- Direct thermal printing technology - no expensive ink or toner required
- Print up to 62 labels per minute
| Filter | Property | Value |
|---|---|---|
| Product type | label printer | |
| Resolution | 300 dpi | |
| Power supply | AC adapter | |
| Length | 127 mm | |
| Width | 139.7 mm | |
| Height | 187.96 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84433900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |