2112725 | DYMO
Label printer, 300 dpi, DYMO 2112725
NCNR (non cancelable / non returnable)
Label printer, 2112725, DYMO
The LabelWriter 5XL Printer is the ideal choice for ecommerce sellers, printing 4” x 6” shipping labels directly from eBay, Amazon, Etsy and many others. It’s compatible with many major shipping carriers and third-party software, and produces warehouse labels, barcodes and ID labels, bulk mailing labels, and other large-format label types with ease - meeting all of your professional labeling requirements. Unique new automatic label recognition technology means no more guessing at the right label type from a drop down menu. You’ll always know what size, type, and colour label is loaded, and you’ll never run out mid-print again.
Features
- Automatic new label recognition function- see the size, type, and number of remaining labels at a glance
- Direct thermal printing technology - no expensive ink or toner required
- Print in bulk from Microsoft Excel, Outlook, and Google Contacts
- Print precise label quantities with ease - no more wrestling with sheet labels
- High-speed printing, up to 53 labels per minute
- Save money and protect the environment with the automatic “sleep mode”
- Create custom labels from 60+ different styles and layouts
| Filter | Property | Value |
|---|---|---|
| Product type | label printer | |
| Resolution | 300 dpi | |
| Power supply | AC adapter | |
| Length | 177.8 mm | |
| Width | 139.7 mm | |
| Height | 187.3 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84433900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |