2122966 | DYMO
Rhino 6000+ Industrial Label Maker with Hard CarryCase (EU Plug)
Unit Price (€ / pc.)
446.25 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Industrial label maker, 2122966, DYMO
Connect this DYMO label maker to your PC and use DYMO ID software to create labels on your computer and print them with your labeler for even faster labeling on-site. The Rhino 6000+ meets key ANSI and TIA/EIA-606-B industry labeling standards. Its proprietary, one-touch “Hot Keys” automatically format label text for electrical and patch panels, terminal and 110 blocks, wire and cable flags, horizontal and vertical wraps, as well as vertical and fixed-length applications.
Features
- Industrial label maker built for quick labeling on the jobsite
- Prints labels up to 24 mm wide
- Includes hard carry case, 1 vinyl tape cassette, 1 flexible nylon tape cassette, and rechargeable lithium ion battery
Technical specifications
Version | Etikettendrucker | |
Resolution | 180 dpi | |
Power supply | AC-Adapter, Lithium-Ionen-Batterie | |
Length | 246.38 mm | |
Width | 137.16 mm | |
Height | 75 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84433900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |