2172855 | DYMO

LetraTag 200B Bluetooth Label Maker, Compact LabelPrinter, Includes 1 White Paper Label Tape (EMEA)

Order No.: 17L2304
EAN: 3026981728556
MPN:
2172855
LetraTag 200B
Series: LetraTag 200B
2172855 DYMO Labeling Devices, Printers
Image may differ
Unit Price (€ / pc.)
39.6270 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
39.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.6270 €

Bluetooth label maker, 2172855, DYMO

With the portable DYMO LetraTag 200 Bluetooth, you can print a wide range of label types and colors directly from your smartphone or tablet. Homes and home offices are easily organized with the help of the intuitive LetraTag Connect mobile app. LetraTag 200B slips neatly into your bag, and is ready to go in seconds, thanks to its automatic Bluetooth connection. The 200B works with authentic LetraTag labels, with an external cassette made from 100% recycled materials. The paper labels are also FSC-certified. Ideal for all of your labeling needs, from kitchen, bathroom, kids room, and student dorm room storage, to home office, and craft organization - you can even keep track of kids clothing and backpacks with LetraTag iron-on fabric labels.

Technical specifications
Version Beschriftungsgerät
Resolution 200 dpi
Power supply 4 x AA Batterie
Length 120 mm
Width 120 mm
Height 45 mm
Logistics
Country of origin CN
Customs tariff number 84433900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes