2174591 | DYMO
Labelling machine, DYMO 2174591
Unit Price (€ / pc.)
41.3525 € *
Standard delivery time from the manufacturer is: 2 Weeks
Labelling device, 2174591, DYMO
The LetraTag LT-100T is a portable labeling device featuring a QWERTY keyboard and silver design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | labelling machine | |
| Power supply | AC adapter, 4 x AA battery | |
| Length | 83 mm | |
| Width | 220 mm | |
| Height | 228 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84433900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |