2174601 | DYMO
Omega Embossing Label Maker, Turn-Click Wheel
Unit Price (€ / pc.)
15.9460 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Label maker, 2174601, DYMO
Features
- Lightweight, portable, handheld embossing label maker - no batteries required
- Embossing label marker with turn-and-click system makes labelling simple
- 49-character wheel includes text, numbers, and symbols
- Includes: DYMO Embosser Label Maker with 1 black label tape
- For best performance, use with DYMO Embossing Labels
Technical specifications
Version | Prägegerät | |
Width | 170.18 mm | |
Height | 271.12 mm | |
Length | 144.78 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 96110000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |