2174602 | DYMO
Junior Home Embossing Label Maker, 42 Character Wheel with Large Knob, No Batteries Required (DE/UK)
Unit Price (€ / pc.)
14.637 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Label maker, 2174602, DYMO
Features
- Large turn-and-click system is ergonomically designed for comfortable use by adults and children
- Text can be centred on the label by the use of the start/stop marks "Two thumb" cutting operation makes cutting easy for everyone
- Last character embossed is always visible to reduce label waste
- Cuts labels with easy-to-peel tabs; Simple to load tape cassette
- No batteries required and uses 9mm wide 3D labels available in a range of colours
Technical specifications
Version | Beschriftungsgerät | |
Width | 129 mm | |
Height | 88 mm | |
Length | 213 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 96110000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |