2202105 | DYMO

LabelManager Executive 640 CB Portable Label Printer Kit, QWERTZ, Bluetooth & USB Connectivity

Order No.: 17L2341
EAN: 3026982021052
MPN:
2202105
LabelManager 640+
2202105 DYMO Labeling Devices, Printers Image 1
2202105 DYMO Labeling Devices, Printers Image 2
Image may differ
Unit Price (€ / pc.)
146.965 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
146.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
146.965 €

Portable label printer kit, 2202105, DYMO

The DYMO LabelManager Executive 640 CB is a portable label printer kit that includes a carry case and three label cassettes. This compact label-making device features a QWERTZ keyboard and offers both Bluetooth and USB connectivity. It is compatible with DYMO D1 standard and durable labels.

Technical specifications
Version Etikettendrucker
Resolution 180 dpi
Power supply AC-Adapter, Lithium-Ionen-Batterie
Length 75 mm
Width 150 mm
Height 185 mm
Logistics
Customs tariff number 84433900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes