S0720090 | DYMO

Metal tape embossing label marker, Dymo Rhino M1011, S0720090

Order No.: 07L5560
EAN: 5411313011105
MPN:
S0720090
101110
Series: M1011
S0720090 DYMO Labeling Devices, Printers
Image may differ
Unit Price (€ / pc.)
507.5945 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
507.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
507.5945 €

Metal tape embossing label markers, type Dymo Rhino M1011.

Embosses labels of 12 mm width, made of stainless steel and aluminum which are resistant against corrosion in extreme weather a temperature conditions, against chemicals and UV radiation. With user-friendly label cutter (cuts rounded corners), punching fixtures for holes and slots for cable ties, a measuring unit for trailing tape sections and lots more.

Type: S0720090, embossing label marker Dymo Rhino M1011

Technical specifications
Version Schriftprägegerät
Width 130 mm
Height 120 mm
Length 320 mm
Power supply AC-Adapter, Wiederaufladbarer Akku
Logistics
Country of origin CN
Customs tariff number 96110000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes