S0841400 | DYMO
Label marker, Dymo Rhino 5200 Set, S0841400
Label markers, type Dymo Rhino 5200.
For professional label printing, slip-proof rubber sheath, backlit dual-row graphic LCD (60 x 30 mm), direct access keys for standard label types and formats, default symbol library with more than 100 entries, memory for 100 user-defined labels, barcode printing, on-screen warnings and Auto-Off, prints labels with industrial thickness from 6.0 to 19 mm and heat shrink tubing; Power supply: 6 AA batteries AA or power adapter. Weight: 900 g. Supplied with white flexible 19 mm nylon tape, operating instructions on CD-ROM, Getting Started. Additionally included with the set: hard-shell case, white 12 mm vinyl type, Lithium-Ion accumulator and power adapter.
Type: S0841400, Dymo Rhino 5200 Set label marker
Version | Beschriftungsgerät | |
Resolution | 180 dpi | |
Power supply | AC-Adapter, Lithium-Ionen-Batterie | |
Length | 300 mm | |
Width | 194 mm | |
Height | 345 mm |
Country of origin | BE |
Customs tariff number | 39191019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |