S0841480 | DYMO
Rhino 5200 Industrial Label Maker, ABC Keyboard, Labelling Machine for Warehouses
Unit Price (€ / pc.)
226.10 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Industrial label maker, S0841480, DYMO
Features
- Meets key ANSI and TIA/EIA-606-B industry labelling standards
- One-touch hot keys to automatically size, space and format label text for electrical and patch panels, terminal and 110 blocks, wire and cable flags, horizontal and vertical wraps, vertical and fixed-length applications
- Print code 39 and code 128 barcodes on 19 mm wide labels - ideal for asset management; Reach and RoHS Compliant
- Uses Dymo Industrial labels with chemical-heat-and UV-resistant materials, also prints heat-shrink tubes and non-adhesive labels
- On-screen Smart Alerts prevent mistakes, wasted time and wasted labels Store up to 100 of the labels you use most with last-label memory
Technical specifications
Version | Beschriftungsgerät | |
Resolution | 180 dpi | |
Power supply | AC-Adapter, 6 x AA Batterie | |
Length | 64 mm | |
Width | 124 mm | |
Height | 234 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84433900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |