S0879510 | DYMO

Rechargeable LabelManager 360D, AZERTY Keyboard

Order No.: 17L2319
EAN: 3501170879511
MPN:
S0879510
LabelManager 360D
S0879510 DYMO Labeling Devices, Printers Image 1
S0879510 DYMO Labeling Devices, Printers Image 2
S0879510 DYMO Labeling Devices, Printers Image 3
S0879510 DYMO Labeling Devices, Printers Image 4
Image may differ
Unit Price (€ / pc.)
149.821 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
149.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.821 €

Rechargeable LabelManager, S0879510, DYMO

The LabelManager 360D features a rechargeable design and is equipped with an AZERTY keyboard.

Technical specifications
Version Beschriftungsgerät
Resolution 180 dpi
Power supply AC-Adapter, Lithium-Ionen-Batterie
Length 71 mm
Width 150 mm
Height 197 mm
Logistics
Country of origin CN
Customs tariff number 84433900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes