S0879520 | DYMO

Label marker, S0879520, Dymo LabelManager LM 360D

Order No.: 07L5522
EAN: 3501170879528
MPN:
S0879520
LABELMANAGER 360D
DYMO
S0879520 DYMO Labeling Devices, Printers
Image may differ
Unit Price (€ / pc.)
178.4167 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
178.42 € *
Price list
Quantity
Price per unit*
1 pcs.
178.4167 €
3 pcs.
173.0736 €
10 pcs.
167.1236 €
25 pcs.
162.6611 €
50 pcs.
159.0911 €
*incl. VAT plus shipping costs
**Subject to prior sale

Label markers, type Dymo LabelManager LM 360D.

Logical key sequence from start to print, QUERTY/QWERTZ keyboard, manual tape cutter, large 2-row display, keys for punctuation, currency and diacritical characters, 3 fonts, 6 font sizes, 7 font styles, 8 frames/underlines, memory for up to 9 labels, prints up to 10 labels in a single pass, for D1 tapes with 6.0, 9.0, 12 and 19 mm width. Supplied with lithium ion batteries, power adapter.

Type: S0879520, Dymo LabelManager LM 360D label marker

Technical specifications
Auflösung 180 dpi
Ausführung Beschriftungsgerät
Breite 194 mm
Höhe 345 mm
Länge 300 mm
Stromversorgung AC-Adapter, Lithium-Ionen-Batterie
Logistics
Ursprungsland CN
Zolltarifnummer 84433900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes