S0915480 | DYMO

Labelling machine, 180 dpi, DYMO S0915480

Order No.: 17L2380
EAN: 3501170915486
MPN:
S0915480
LabelManager 420P
S0915480 DYMO Labeling Devices, Printers Image 1
S0915480 DYMO Labeling Devices, Printers Image 2
S0915480 DYMO Labeling Devices, Printers Image 3
S0915480 DYMO Labeling Devices, Printers Image 4
Image may differ
Unit Price (€ / pc.)
248.591 € *
Available: 1 pcs.
Total Price:
248.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
248.591 €

Label printer kit, S0915480, DYMO

A portable, high-performance label maker, the LabelManager 420P features a convenient rechargeable battery pack, a large backlit display and a user interface with quick access to keys, fonts and text effects. Connect the unit to your PC or Mac and use DYMO Label software to design labels with barcodes, logos and graphics on your computer screen or to print batches of labels from text in spreadsheet or database files. This complete labelling kit includes everything you need including the label maker, 4 rolls of D1 labels, 2 AC adapters (EU and UK), Rechargeable battery pack and a storage case.

Features

  • Print up to 10 copies of the same label and create labels with 7 font sizes, 8 font styles, 10 text styles, and 8 boxes plus underline
  • Take advantage of a long-lasting rechargeable battery pack
  • See font effects on screen before you print with a large, 4-line, backlit graphical display
  • Customise labels with barcodes, logos and graphics on your computer through PC or Mac connection
Technical specifications
Filter Property Value
Product type labelling machine
Resolution 180 dpi
Power supply AC adapter, Li-ion battery
Length 57 mm
Width 215 mm
Height 104 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 84433900
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15